P160KNP-1QC25B100K

TT Electronics
Not Assigned
P160KNP-1QC25B100K

Mfr.:

Description:
Potentiometers

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Potentiometers
Panel Mount
Solder Lug
Potentiometers
1 Gang
100 kOhms
Linear
Vertical
200 mW (1/5 W)
200 VAC
20 %
Conductive Plastic
1 Turn
Knurled / Slotted
6 mm
25 mm
16 mm
No Switch
Center Detent
Panel Potentiometer
100000 Cycle
- 20 C
+ 70 C
Tray
Brand: TT Electronics
Bushing Material: Metal
Bushing Thread: M7 x 0.75
Diameter: 17 mm
Height: 34.5 mm
Product Type: Potentiometers
Factory Pack Quantity: 1100
Subcategory: Potentiometers, Trimmers & Rheostats
Thread Size: M7
With Switch: No Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533408050
TARIC:
8533401000