1840437-1

TRP Connector / Bel
530-1840437-1
1840437-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,266

Stock:
2,266 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.04 £8.04
£7.23 £72.30
£6.82 £170.50
£6.65 £332.50
£6.47 £647.00
£5.77 £1,442.50
£5.41 £1,947.60
£4.79 £5,173.20

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
REACH - SVHC:
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5e
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Orange, Green / Yellow
Tab Down
Application: 10/100/1000 Base-T
Brand: TRP Connector / Bel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 360
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 11.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536700000
USHTS:
8536904000
JPHTS:
8536700001
KRHTS:
8536909010
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

Mid-Plane MagJack® ICMs

Bel Magnetic Solutions Mid-Plane MagJack® ICMs are low-profile, mid-plane mounted ICMs that support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernet applications. Bel Magnetic Solutions Mid-Plane ICMs are designed for users who need very low-profile connectors or want to mount mezzanine cards above these connectors and are limited by height. MagJack ICMs combines small form factor with speed, allowing Ethernet port access in small areas that were not previously accessible.

1xN Port ICMs

TRP Connector / Bel 1xN Port ICMs are comprised of single-port through 8-port low-density RJ45 connectors with integrated Ethernet magnetics. These connectors support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernet applications and have an extended temperature range of -40°C to +85°C. ICMs are available in multi-port configurations and with or without LEDs. TRP Connector / Bel ICM product family combines a small form factor with speed to provide an ideal combination of both.

1xN Port MagJack® Integrated Connector Modules

Bel 1xN Port MagJack® Integrated Connector Modules (ICMs) comprise 1-port through 8-port low-density RJ45 connectors with integrated Ethernet magnetics inside the package. Bel ICMs provide more efficient space utilization with ultra-low profile packages and mid-plane mount versions. These 1xN MagJack ICMs are suitable for use in storage, switches, servers, routers, workstations, and motherboards.