1840419-4

TRP Connector / Bel
530-1840419-4
1840419-4

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 435

Stock:
435 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.34 £5.34
£4.62 £46.20
£4.34 £108.50
£4.12 £206.00
£3.23 £646.00

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5
Through Hole
Vertical
Solder
0 C
+ 70 C
Black
Green, Yellow / Green, Yellow
Top Entry
Application: 10/100 Base-T
Brand: TRP Connector / Bel
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 200
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Specialty Integrated Connector Modules (ICMs)

TRP Connector / Bel Specialty Integrated Connector Modules (ICMs) combine the Ethernet filtering solution within the connector. These ICMs support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernets. The specialty ICMs feature a low profile height, less than 0.400 inches off the PCB, and high-speed capability, from 10/100BT up to 10GBT. These specialty integrated connector modules operate at -40°C to 85°C temperature range and are RoHS compliant. The connector modules are ideally used in blade servers, network interface cards, and networking equipment such as storage, switches, routers, servers, workstations, and motherboards.

1xN Port ICMs

TRP Connector / Bel 1xN Port ICMs are comprised of single-port through 8-port low-density RJ45 connectors with integrated Ethernet magnetics. These connectors support 10/100Base-T, 1GBase-T, and 10GBase-T Ethernet applications and have an extended temperature range of -40°C to +85°C. ICMs are available in multi-port configurations and with or without LEDs. TRP Connector / Bel ICM product family combines a small form factor with speed to provide an ideal combination of both.