TXO 500-112-J

TRACO Power
495-TXO500-112-J
TXO 500-112-J

Mfr.:

Description:
Power Supplies - Chassis Mount 450W 12V 37.5A 4x6

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£95.77 £95.77
£89.17 £891.70
£87.26 £2,181.50
£85.83 £4,291.50

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
450 W
90 VAC to 264 VAC
1 Output
12 VDC
37.5 A
Open Frame
3 kVAC
89 %
Industrial
152.38 mm (5.999 in)
101.5 mm (3.996 in)
38.6 mm (1.52 in)
TXO 500
Brand: TRACO Power
Dimensions: 152.38 mm x 101.5 mm x 38.6 mm
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: AC-DC Power Supply
Unit Weight: 720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TXO 150W/200W/500W AC/DC Power Supplies

TRACO Power TXO 150W / 200W / 500W AC/DC Power Supplies are compact, open-frame modules with reinforced I/O isolation and a high efficiency of 90% or 92%. These power supplies provide short-circuit (SCP), overvoltage (OVP), and overload (OLP) protections and are protection class II prepared. Additional features include an internal EN 55032 class B filter, IEC/EN/UL 62368-1 safety approvals, EN 61000-3-2 compliance, and -20°C to +70°C operating temperature range. The TXO 500 series comes with remote on/off, sense, and standby power output functions. TRACO Power TXO 150W / 200W / 500W AC/DC Power Supplies are designed for a wide range of industrial, test and measurement, automation, and cost-sensitive applications.