TXO 45-115-J

TRACO Power
495-TXO45-115-J
TXO 45-115-J

Mfr.:

Description:
Power Supplies - Chassis Mount 45W 15V 3A 2x3 Open Frame

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.56 £18.56
£17.46 £174.60
£16.92 £423.00
£16.38 £819.00
£15.83 £1,583.00
£15.28 £3,820.00
£14.05 £7,025.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
45 W
85 VAC to 264 VAC
1 Output
15 VDC
3 A
Open Frame
3 kVAC
85 %
Industrial
76.2 mm (3 in)
50.8 mm (2 in)
24 mm (0.945 in)
TXO 45
Brand: TRACO Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Type: Industrial Power Supply
Unit Weight: 120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

TXO 45W/60W/120W/300W AC/DC Power Supplies

TRACO Power TXO 45W / 60W / 120W / 300W AC/DC Power Supplies are designed for various cost-sensitive applications and offer 85% to 92% efficiency. These compact power supplies feature a 2" x 3" footprint with open-frame construction and a 3000VAC reinforced I/O isolation system for the first three power levels. TRACO TXO power supplies offer a full-load operation with convection cooling in 45W, 60W, 120W, or 300W output power ratings with a 12VDC to 48VDC output voltage range. The TXO devices incorporate an internal EN 55032 class B filter and short-circuit (SCP), overvoltage (OVP), and overload (OLP) protections. The TXO power supplies operate with a universal input voltage range and are ideal for industrial, test and measurement, automation, and cost-sensitive applications.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.