TXN 25-115

TRACO Power
495-TXN25-115
TXN 25-115

Mfr.:

Description:
Power Supplies - Chassis Mount 25W 15V 1.7A metal case

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.40 £13.40
£12.84 £128.40
£10.86 £1,086.00
£10.73 £2,682.50
£10.59 £5,295.00
£10.47 £10,470.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
25 W
90 VAC to 264 VAC
1 Output
15 VDC
1.7 A
Enclosed
3 kVAC
84 %
Industrial
99 mm (3.898 in)
82 mm (3.228 in)
30 mm (1.181 in)
TXN 25
Brand: TRACO Power
Dimensions: 99 mm x 82 mm x 30 mm
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP20
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

25W to 1000W Metal Enclosed AC/DC Power Supplies

TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are designed for industrial applications and offer I/O reinforced isolation of 3000VAC. These power supplies feature an internal EN 55032 class B filter and numerous protections, including short circuits, overvoltage, and overload. Designed to be an active replacement for the older TXl, TXM, and TXH lines, these power supplies are built on similar design principles, making the transition as smooth as possible. The low-profile metal case and screw terminal block connection ensure they are easy to install in any equipment. TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are completely convection cooled up to the TXN 200 series and feature an active PFC above 100W.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TXN 25W to 500W Power Supplies

TRACO Power TXN 25W to 500W Power Supplies come in a compact metal case and offer four power ratings: 25W, 100W, 150W, and 500W. These low-profile power supplies feature a screw terminal block connection, making them easy to install in equipment. Features include an internal EN 5532 class B filter, high I/O isolation, and a wide temperature range of -30°C to +70°C. Built-in protections include short circuits, overvoltage, and overload. TRACO Power TXN 25W to 500W Power Supplies are suitable for numerous industrial applications and offer high efficiency of up to 93%.