TRV 1-0511M

TRACO Power
495-TRV1-0511M
TRV 1-0511M

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 4.5-5.5Vin 5V 200mA SIP Iso

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219
Can Dispatch Immediately
On Order:
190
Expected 03/04/2026
190
Expected 01/05/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.97 £10.97
£10.71 £107.10
£10.59 £211.80
£10.23 £5,115.00
£10.22 £10,220.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
5 kV
SIP-9
19.6 mm (0.772 in)
9.9 mm (0.39 in)
12.5 mm (0.492 in)
Medical, Industrial
TRV 1M
Brand: TRACO Power
Compliance: IEC/EN/ES60601-1, IEC/EN/UL62368-1
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Part # Aliases: H0505S-1WR2
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TRV 1M 1W Medical DC/DC Converters

TRACO Power TRV 1M are 1W DC/DC converters in a compact SIP-9 package with reinforced isolation of 5000VAC for medical and industrial applications. TRACO Power TRV 1M offers models with different input voltages (±10%) between 5VDC and 24VDC. With continuous short-circuit protection and a low leakage current of less than 2μA, this converter series protects any connected interface or applied parts to patients. An operating temperature range from -40°C to +85°C without derating and certifications according to IEC/EN/ES60601-1 3rd edition for 2xMOPP and IEC/EN/UL62368-1 make this series suitable for a variety of applications in which a medical isolation system and short-circuit protection are needed.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.