TPP 100-128A-J

TRACO Power
495-TPP100-128A-J
TPP 100-128A-J

Mfr.:

Description:
Power Supplies - Chassis Mount 100W 28V 3580mA 2X4 Med. Open

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£66.42 £66.42
£62.33 £623.30
£60.29 £1,507.25
£58.24 £2,912.00
£57.83 £5,783.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
100 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
28 VDC
3.58 A
Open Frame
4 kVAC
92 %
Medical
91.4 mm (3.598 in)
62 mm (2.441 in)
39.2 mm (1.543 in)
TPP 100A-J
Brand: TRACO Power
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 156 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TPP 100A-J Medical & Industrial Power Supplies

TRACO Power TPP 100A-J 100W AC/DC Medical and Industrial Power Supplies are available in an open-frame 2" x 3" package with JST connection. These power supplies feature a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The devices feature an earth leakage current below 75µA, suitable for body-floating (BF) applications. The units offer excellent efficiency of up to 92%, allowing high power density. The full load operating temperature range is -25°C to +55°C while it goes up to +80°C with 50% load derating. The EMC characteristic complies with IEC 60601-1-2 ed.4 and is dedicated to applications in industrial and domestic fields. The use of industrial quality-grade components and excellent thermal management provides high reliability. TRACO Power TPP 100A-J 100W AC/DC Power Supplies are ideal for medical devices and safety/space-critical applications.