TOP 60254

TRACO Power
495-TOP60254

TOP 60254

Mfr.:

Description:
Switching Power Supplies 55W AC/DC Power Supply in a Chassis Mount Open Frame

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
TRACO Power
Product Category: Switching Power Supplies
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Switching Supplies
5 VDC
24 VDC
2 Output
55 W
Open Frame
100 VAC to 240 VAC
6 A
1.5 A
Industrial
Chassis
101.6 mm (4 in)
50.8 mm (2 in)
30 mm (1.181 in)
TOP 60
Approvals: EN61000-3-2, EN60950-1
Brand: TRACO Power
Compliance: EN 61000-3-2 , EN 60950-1
Efficiency: 88 %
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Packaging: Bulk
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 205 g