TMDC 60-2415

TRACO Power
495-TMDC60-2415
TMDC 60-2415

Mfr.:

Description:
DC/DC Converters - Chassis Mount 60W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£62.55 £62.55
£61.80 £618.00
£60.43 £1,510.75
£59.66 £2,983.00
£58.69 £5,869.00
250 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Application: Industrial Applications
Brand: TRACO Power
Height: 38 mm
Industry: Industrial
Input Voltage: 24 V
Input Voltage - Max: 36 V
Input Voltage - Min: 9 V
Input Voltage, Nominal: 24 V
Isolation: Isolated
Isolation Voltage: 2.5 kV
Length: 112 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 2.5 A
Output Power: 60 W
Output Voltage-Channel 1: 24 V
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Series: TMDC 60
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Width: 67.8 mm
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

TMDC-60 60W DC/DC Converters

TRACO Power TMDC-60 60W DC/DC Converters are encapsulated high performance DC/DC modules with ultra wide input voltage ranges and a very high efficiency of up to 92%. These 60W converters function in an ambient temperature range of -40°C up to 70°C with full load and up to 85°C with 50% load reduction. The EMC immunity is aligned for industrial applications and DIN-rail mount adapters are available as option. Input polarity protection remote On/Off function and power good LED indicator makes this unit to a practical and reliable DC source for any application.