THN 15-1221

TRACO Power
495-THN15-1221
THN 15-1221

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£32.82 £32.82
£31.02 £310.20
£28.55 £571.00
£26.59 £1,329.50
£26.18 £2,618.00
£25.93 £5,186.00
500 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
2 Output
15 W
12 V
9 V
18 V
5 V
1.5 A
- 5 V
1.5 A
1.6 kV
- 40 C
+ 85 C
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
Isolated
THN 15
Application: Mobile Equipment, Instrumentation, Distributed Power Architectures
Brand: TRACO Power
Input Voltage: 9 V to 18 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99