TES 1-2410V

TRACO Power
495-TES1-2410V
TES 1-2410V

Mfr.:

Description:
Isolated DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.82 £7.82
£7.08 £70.80
£6.97 £139.40
£6.77 £338.50
£6.10 £610.00
£5.88 £1,176.00
£5.80 £2,900.00
£5.75 £5,750.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Isolated DC/DC Converters - SMD
RoHS:  
SMD/SMT
1 Output
1 W
24 V
3.3 V
260 mA
3 kV
- 40 C
+ 85 C
SMD-12
16.3 mm
8 mm
8 mm
Industrial
Isolated
TES 1V
Application: Board Level Power Distribution, Telecom, Industrial Apllications
Brand: TRACO Power
Input Voltage: 24 V
Moisture Sensitive: Yes
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99