TEN 40-1213N

TRACO Power
495-TEN40-1213N
TEN 40-1213N

Mfr.:

Description:
DC/DC Converters - Through Hole 40W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
150
Expected 13/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£56.49 £56.49
£49.39 £493.90
£46.81 £936.20
£46.07 £2,303.50
£45.64 £4,564.00
£40.48 £8,096.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Application: Industrial
Brand: TRACO Power
Height: 10.2 mm (0.402 in)
Industry: Industrial
Input Voltage: 9 V to 18 V
Input Voltage - Max: 18 V
Input Voltage - Min: 9 V
Input Voltage, Nominal: 12 V
Isolation: Isolated
Isolation Voltage: 1.5 kV
Length: 50.8 mm (2 in)
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 2.67 A
Output Power: 40 W
Output Voltage-Channel 1: 15 V
Package/Case: DIP-6
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Series: TEN 40N
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Width: 25.4 mm (1 in)
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99