TEN 30-4809WIN

TRACO Power
495-TEN30-4809WIN
TEN 30-4809WIN

Mfr.:

Description:
DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: TRACO Power
Height: 9.5 mm (0.374 in)
Industry: Industrial
Input Voltage: 18 V to 75 V
Input Voltage - Max: 75 V
Input Voltage - Min: 18 V
Isolation: Isolated
Isolation Voltage: 1.5 kV
Length: 50.8 mm (2 in)
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 8 A
Output Power: 30 W
Output Voltage-Channel 1: 2.5 V
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Series: TEN 30WIN
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Width: 40.6 mm (1.598 in)
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99