TEN 3-0512

TRACO Power
495-TEN-3-0512
TEN 3-0512

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.40 £14.40
£13.07 £130.70
£12.87 £257.40
£12.26 £613.00
£11.24 £1,124.00
£11.03 £2,206.00
£10.86 £5,430.00

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
1 Output
3 W
5 V
4.5 V
9 V
12 V
250 mA
1.5 kV
- 40 C
+ 85 C
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
Isolated
TEN 3
Brand: TRACO Power
Input Voltage: 4.5 V to 9 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 12.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99