TDR 2-1222WISM-TR

TRACO Power
495-TDR2-1222WISM-TR
TDR 2-1222WISM-TR

Mfr.:

Description:
DC/DC Converters - Through Hole Style: SMD; Output Power (W): 2; Input Voltage: 4.5-18 VDC; Output 1 (Vdc): 12; Output 2 (Vdc): -12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
£17.33 £3,466.00
£16.53 £6,612.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£23.52
Min:
1

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
TDR 2WISM
Brand: TRACO Power
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Reel
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99