TDN 1-4813WISM

TRACO Power
495-TDN1-4813WISM
TDN 1-4813WISM

Mfr.:

Description:
DC/DC Converters - SMD 1W SMT Iso 18-75Vin 15Vout 70mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.19 £14.19

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
48 V
18 V
75 V
15 V
70 mA
1.5 kV
13.2 mm
9.1 mm
10.2 mm
Industrial
TDN 1WISM
Brand: TRACO Power
Input Voltage: 48 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 2.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

TDN DC/DC Converters

TRACO Power 1W/3W/5W TDN DC/DC Converters offer high power density, an ultra-small footprint, and a wide 4:1 voltage range. All of the TDN series products feature fully regulated outputs and remote on/off. These high-performance converters are available in an ultra-compact DIP or SMD package. TRACO Power TDN DC/DC Converters are designed for a wide range of applications where space is limited.

TDN 1WISM DC/DC Converters

TRACO Power TDN 1WISM DC/DC Converters provide 1W output power and a wide 4:1 voltage range in a 13.2mm x 9.1mm x 10.2mm SMD package. These fully regulated converters feature a 1600VDC I/O isolation voltage, external on/off, and short-current protection. TRACO Power TDN 1WISM DC/DC Converters meet UL 62368-1 (UL 60950-1) standards. This high-performance series is designed for a wide range of applications where space is limited.