T4171110005-001

TE Connectivity
571-T4171110005-001
T4171110005-001

Mfr.:

Description:
Circular Metric Connectors M12 REAR MOUNTING FML A 5P 0.2M WIRE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,821

Stock:
2,821 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.85 £4.85

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Circular Metric Connectors
RoHS:  
REACH - SVHC:
Circular Metric Connectors
5 Contact
M12
Wire
A Coded
4 A
60 VAC
IP67
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Plating: Gold
Housing Material: Polyamide (PA)
Length: 20 mm
Locking Mechanism: Screw Locking
Mounting Style: Panel, Rear
Product: Connectors
Shell Style: Receptacle
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Type: Straight
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99