FCC-325-CW9

TE Connectivity
650-FCC-325-CW9
FCC-325-CW9

Mfr.:

Description:
Industrial Relays 3PST W/AUX, 25 AMP RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 19/06/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,198.49 £1,198.49

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Industrial Relays
RoHS: N
Stud Mount
Military/Aerospace Relays
Mid Range Relay
Solder Hook
3 Form X (3PST)
25 A
Solder Hook
Non-Latching
115 VAC
160 Ohms
550 mA
115 VAC, 28 VDC
Silver Cadmium Oxide (AgCdO)
38.89 mm
38.89 mm
42.672 mm
Brand: TE Connectivity
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 6-1617830-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

FCC-325 Industrial Relays

TE Connectivity / CII FCC-325 Industrial Relays are hermetically sealed and non-latching relays with auxiliary contacts designed and built in accordance with MIL-PRF-6106 specifications. The 2A SPDT auxiliary contacts perform additional functions such as providing circuit trip feedback status, turning on an indicator light, or other similar control functions. These industrial relays operate at a temperature range of -70°C to 125°C. Typical applications include launch systems, power distribution, fuel pumps, guidance and navigation systems, weapons systems, and ground support equipment.