9-2176310-5

Not Assigned
9-2176310-5

Mfr.:
TE Connectivity

Description:
Thin Film Resistors - SMD RP 1E 0.1W 1K02 0.1% 25PPM 1K RL

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thin Film Resistors - SMD
Brand: TE Connectivity
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Part # Aliases: RP73PF1E1K02BTDF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99