See an Error?

87456-5

TE Connectivity Logo
571-874565

87456-5

Mfr.:

Description:
Headers & Wire Housings HOUSING 10P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,287

Stock:

3,287 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
1 £1.32 £1.32
10 £1.12 £11.20
100 £0.974 £97.40
500 £0.848 £424.00
1,000 £0.733 £733.00
2,500 £0.684 £1,710.00
5,000 £0.65 £3,250.00
10,000 £0.636 £6,360.00
Product Attribute Attribute Value
TE Connectivity
Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housing
10 Position
2.54 mm
2 Row
2.54 mm
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMPMODU MOD IV
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Brand: TE Connectivity
Compliance: UL, CSA
Contact Material: -
Contact Type: Socket (Female)
Current Rating: -
Flammability Rating: -
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Nylon
Insulation Resistance: 5000 MOhms
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC
Unit Weight: 839 mg
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

AMPMODU IV & V Connectors

TE Connectivity's (TE) AMPMODU IV and V Connectors feature rugged and reliablewire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups: board-mount headers and cable-to-board receptacles. They are available in single and double row as well as vertical or right angle. The Mod IV series is ideal for standard pressure applications with minimal vibrations while Mod V is ideal for high-pressure applications with high vibrations. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.  

Image Description
TE Connectivity 87456-3 Also Bought Image
Headers & Wire Housings 8P HOUSING
TE Connectivity 3-87456-5 Also Bought Image
Headers & Wire Housings HSG 2X20C F/H
TE Connectivity 5-87456-2 Also Bought Image
Headers & Wire Housings 60P MOD IV HOUSING
TE Connectivity 1-87456-1 Also Bought Image
Headers & Wire Housings 16 MODIV HSG COMP DR
MEAN WELL EPS-35-24 Also Bought Image
Switching Power Supplies 36W 24V 1.5A
TE Connectivity 87499-4 Also Bought Image
Headers & Wire Housings MOD IV HSG 2P
TE Connectivity 1123721-2 Also Bought Image
Headers & Wire Housings EP CONN REC CONTACT 18-22 AWG
TE Connectivity 87456-7 Also Bought Image
Headers & Wire Housings 12P MODIV HOUSING
TE Connectivity 87456-9 Also Bought Image
Headers & Wire Housings 14P MODIV HOUSING
TE Connectivity 87523-5 (Cut Strip) Also Bought Image
Headers & Wire Housings MOD IV RECP PLTD SN Cut Strip of 100