66100-1

TE Connectivity
571-66100-1
66100-1

Mfr.:

Description:
Standard Circular Contacts III+ SKT,18-16 30AU>10,STRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,048

Stock:
8,048 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.37 £1.37
Full Reel (Order in multiples of 4000)
£1.37 £5,480.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
16
Brass
18 AWG to 16 AWG
Crimp
Gold
Stamped and Formed
Multimate Type III+
Reel
Cut Tape
Brand: TE Connectivity
Product Type: Standard Circular Contacts
Factory Pack Quantity: 4000
Subcategory: Circular Connectors
Tradename: Multimate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538901000
USHTS:
8538904000
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99