650907-5

TE Connectivity
571-6509075
650907-5

Mfr.:

Description:
DIN 41612 Connectors EUROCARD PIN ASSY 900

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.84 £6.84
£5.82 £58.20
£4.91 £147.30
£4.78 £286.80
£4.72 £566.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
Plugs
150 Position
3 Row
2.54 mm
Type C
Solder Pin
Right Angle
1.5 A
Gold
Brass
650907
Brand: TE Connectivity
Housing Material: Polyester
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 30
Subcategory: Backplane Connectors
Unit Weight: 19.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99