608036-2

TE Connectivity
571-608036-2
608036-2

Mfr.:

Description:
Adhesive Tapes SILICONE FUSION TAPE, 1 X36

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£75.14 £75.14
£64.45 £644.50
£61.56 £1,539.00
£57.51 £2,875.50
£55.36 £5,536.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Adhesive Tapes
RoHS:  
Tapes
Silicone fusion tape, 0.51 mm thick
Gray, Blue Center Stripe
1 in
25.4 mm
12 yd
10.97 m
Brand: TE Connectivity
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
USHTS:
3919102055
TARIC:
3919108090
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY