6-203736-0

TE Connectivity
571-6-203736-0
6-203736-0

Mfr.:

Description:
Rack & Panel Connectors 34 UNASSM KIT M SERI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£51.45 £5,145.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rack & Panel Connectors
RoHS:  
Connector Kits
34 Position
Plastic
Brass
Nickel
M
Brand: TE Connectivity
Packaging: Bulk
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Tradename: M SERIES/V.35
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY