5650462-4

TE Connectivity
571-5650462-4
5650462-4

Mfr.:

Description:
DIN 41612 Connectors DIN RECPT 96P R/A TYPE R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 254

Stock:
254 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.03 £6.03
£5.12 £51.20
£4.95 £138.60
£4.81 £269.36
£4.63 £518.56
£4.32 £1,088.64
£4.16 £2,096.64
£4.12 £4,152.96

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
96 Position
3 Row
2.54 mm
Type R
Solder Pin
Right Angle
1.5 A
Gold
Copper Alloy
5650462
Bulk
Brand: TE Connectivity
Housing Colour: Gray
Housing Material: Polymer
Product Type: DIN 41612 Connectors
Rows Loaded: A, B, C
Factory Pack Quantity: 28
Subcategory: Backplane Connectors
Tail Length: 4.24 mm
Unit Weight: 27.342 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99