5535059-4

TE Connectivity
571-5535059-4
5535059-4

Mfr.:

Description:
DIN 41612 Connectors C REC VRT A CX32C L2 PFIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,022

Stock:
1,022 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.47 £3.47

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
96 Position
2 Row
2.54 mm
Type C
Press Fit
Straight
1.5 A
Gold
Copper Alloy
5535059
Brand: TE Connectivity
Housing Material: Polyester
Product Type: DIN 41612 Connectors
Rows Loaded: A, C
Factory Pack Quantity: 30
Subcategory: Backplane Connectors
Tail Length: 4.83 mm
Unit Weight: 12.514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99