536098-5

TE Connectivity
571-536098-5
536098-5

Mfr.:

Description:
DIN 41612 Connectors 064 EURO TYP R PIN AP MFBL ASY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 542

Stock:
542 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.39 £4.39
£4.23 £1,142.10

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
REACH - SVHC:
Plugs
64 Position
3 Row
2.54 mm
Type R
Solder Pin
Straight
3 A
Gold
Phosphor Bronze
Eurocard
Bulk
Brand: TE Connectivity
Product Type: DIN 41612 Connectors
Rows Loaded: a + c
Factory Pack Quantity: 30
Subcategory: Backplane Connectors
Unit Weight: 10.774 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99