5-2394521-2

TE Connectivity
571-5-2394521-2
5-2394521-2

Mfr.:

Description:
Headers & Wire Housings 1.5p D/R R/A WTB W/LATCH 20POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,774

Stock:
2,774 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.20 £2.20
£1.87 £18.70
£1.67 £41.75
£1.59 £159.00
Full Reel (Order in multiples of 400)
£1.32 £528.00
£0.969 £4,651.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Connectors
20 Position
1.5 mm (0.059 in)
2 Row
PCB Mount
Solder
Straight
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 400
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

1.5mm Dual Row Locking HPI Connectors

TE Connectivity's (TE) 1.5mm Dual Row Locking High-Performance Interconnects (HPI) offer dual row position sizes with a locking feature. This design reinforces mating connections between the plug assembly and the receptacle, preventing accidental unmating. These 1.5mm connectors address low-profile applications requiring a secure and reliable wire-to-board signal or low-power connection. This TE 1.5mm dual row series is ideal for various applications, including data communications, automotive, consumer, medical, and industrial devices.