2496693-4

TE Connectivity
571-2496693-4
2496693-4

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 W/MAGNET 1X2 2.5G LED PLATING T 6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.35 £11.35
£10.06 £100.60
£9.68 £242.00
£9.29 £371.60
£8.76 £1,051.20
£8.00 £2,240.00
£7.48 £3,889.60
£6.86 £7,134.40

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
RJ45
1x2
8P8C
Shielded
Cat 5e
PCB Mount
Right Angle
Through Hole
100 mA
57 VDC
- 40 C
+ 85 C
Black
Green, Yellow
Tab Up and Tab Down
Application: Power and Signal
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mounting Direction: Right Angle
Number of Contacts: 16 Position
Number of Ports: 2 Port
Number of Positions: 20 Position
Operating Temperature Range: - 40 C to + 85 C
Pitch: 1.27 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 40
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Magnetic Modular Connectors

TE Connectivity's (TE) Magnetic Modular Connectors are designed to terminate Ethernet cables and connect to routers, computers, LANs, and other data communication equipment. These twisted-pair connectors are engineered with eight positions and eight contacts and can be terminated to the PCB in three ways: surface mount, through-hole press fit or through-hole solder. The modular connectors are compact and meet FCC rules and regulations part 68 per TIA-1096-A standards. TE Magnetic Modular Connectors are suitable for consumer electronics, business equipment, wireless base stations and communication applications.