2405007-2

TE Connectivity
571-2405007-2
2405007-2

Mfr.:

Description:
Automotive Connectors 26POS,HYBRID,SOC HSG ASSY,SLD,COD B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.80 £11.80
£10.23 £102.30
£9.70 £242.50
£9.56 £478.00
£8.44 £1,012.80
£8.13 £1,951.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
26 Position
Plug (Male)
Gray
NTSeal
Brand: TE Connectivity
Current Rating: 7.5 A, 13 A, 25 A
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 120
Subcategory: Automotive Connectors
Voltage Rating: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

NTSEAL 26- & 36-Position Connectors

TE Connectivity's (TE) NTSEAL 26- and 36-Position Connectors feature a compact design and enable seamless mating operations due to the integrated lever. Design flexibility is provided by the hybrid contact arrangement, allowing both signal and power in one sealed connector. The rugged NTSEAL connector system is available in 20, 26, 36, and 48 positions and is suitable for environments exposed to extreme temperatures and engine-level vibrations. NTSEAL connectors feature integrated terminal position assurance (TPA), connector position assurance (CPA), and tool-free panel installation that help eliminate additional parts or tools. TE NTSEAL 26- and 36-Position Connectors use the field-proven DEUTSCH common contact system, making them suitable for serviceable and harsh environment applications.

NTSEAL Sealed 38-Position Connectors

TE Connectivity's (TE) DEUTSCH NTSEAL Sealed 38-Position Connectors add the flexibility of a 38-position option to the NTSEAL sealed connector family. These TE connectors add robust wire-to-wire connectivity in a compact footprint. NTSEAL 38-position connectors utilize the proven DEUTSCH common contact system for serviceable applications in harsh environments. These connectors can be used in environments exposed to extreme temperatures and engine-level vibrations. The integrated Terminal Position Assurance (TPA), Connector Position Assurance (CPA), and tool-free panel installation help eliminate additional parts or tools for quick and easy installation and repair.

NTSEAL Sealed Wire-to-Wire Connectors

TE Connectivity's (TE) NTSEAL Sealed Wire-to-Wire Connectors feature a compact, high-density footprint in 20, 26, 36, or 48 positions. These connectors utilize the proven DEUTSCH common contact system, making them ideal for serviceable applications in harsh environments. Integrated terminal position assurance (TPA), connector position assurance (CPA), and tool-free panel installation help eliminate the need for additional components or specific tools, enabling quick and easy harness assembly, installation, and repair. The hybrid connector system allows for signal and power in one connector using sizes 12, 16, and 20 contacts. Additional features include an integrated locking level that facilitates mating operation, and the locking mechanism enhances user experience by speeding up assembly and providing proper connector mating. TE NTSEAL Sealed Wire-to-Wire Connectors are ideal for use in agricultural vehicles, buses, construction equipment, trucks, and other applications where field-proven environmental protection is required.