2383216-3

TE Connectivity
571-2383216-3
2383216-3

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJ45 Field Installable Cable Connector PK/100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 2   Multiples: 2
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,026.39 £2,052.78

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Shielded
Plug (Male)
1x1
Shielded
IP20
1.5 A
- 40 C
+ 85 C
Orange
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

RJ45 Field Installable Cable Connector

TE Connectivity's (TE) RJ45 Field Installable Cable Connector is an industrial IP20 connector assembly that offers a robust and reliable solution for Industrial Ethernet applications. This RJ45 connector assembly can be installed without a special tool and is available in straight (180°) and angle (90°) versions. The new Industrial IP20 connector assembly complies with IEC 60603-7-1:2011 and IEC 60603-7-3 standards and supports an industrial temperature range (-40°C to +85°C). TE RJ45 Field Installable Cable Connector applications include automation control, robotics, machinery and motion and drives.