2359518-1

TE Connectivity
571-2359518-1
2359518-1

Mfr.:

Description:
Lighting Connectors NECTOR T, PANEL PIN, SCREW, Key-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 298 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.00 £4.00
£3.40 £34.00
£3.19 £79.75
£3.03 £151.50
£2.89 £289.00
£2.71 £677.50
£2.58 £1,290.00
£2.45 £2,450.00
£2.43 £6,075.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
RoHS:  
Connectors
Plug Connector
3 Position
Screw
Tin
Copper Alloy
Polybutylene Terephthalate (PBT)
Nector T
Brand: TE Connectivity
Color: Black
Contact Type: Pin (Male)
Flammability Rating: UL 94 V-0
Mounting Style: Panel Mount
Product Type: Lighting Connectors
Factory Pack Quantity: 50
Subcategory: Power
Voltage Rating: 600 VAC
Wire Gauge Max: 16 AWG
Wire Gauge Min: 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Lighting Solutions

TE Connectivity's (TE) Lighting Solutions are suitable for various environments, including street, indoor, outdoor, and horticultural. By utilizing these products, engineers can either build an efficient new system or enhance an existing design. These electromechanical and electronic components seamlessly integrate controls and transmit power and data across multiple building systems.

NECTOR T Pluggable Lighting Connector System

TE Connectivity's NECTOR T Pluggable Lighting Connector System provides an easy-to-use, pluggable power-distribution connector-cabling system that is suited for moist and wet environments (IP68). The NECTOR T components offer a complete solution including 3-way/4-way splitters and panel mount connectors allowing fast and easy power-splitting. Installation is quick and flexible with both crimp and screw-type terminals. These sealed pluggable connectors from TE are ideal for use in high humidity and harsh environment applications like garden lighting, horticultural lighting, building facade lighting, and other outdoor installations.