2102061-2

TE Connectivity
571-2102061-2
2102061-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors 114P Rcpt Lead-Free 10MM 1.27 Gold

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 247 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£63.51 £63.51
£56.26 £562.60
£56.01 £2,800.50
£52.91 £5,291.00
Full Reel (Order in multiples of 450)
250 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
114 Position
1.27 mm (0.05 in)
6 Row
Solder Balls
Vertical
10 mm
1.5 A
250 VAC
- 55 C
+ 125 C
Gold
Beryllium Copper
Liquid Crystal Polymer (LCP)
MEZALOK
Reel
Cut Tape
Brand: TE Connectivity
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 450
Subcategory: Board to Board & Mezzanine Connectors
Tradename: VITA 61
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

VITA 61 MEZALOK High Speed Mezzanine Connectors

TE Connectivity's VITA 61 MEZALOK Connectors are rugged surface mount connectors featuring a quad redundant mini-box system with 500-mating-cycle durability. MEZALOK Connectors are engineered for high-speed reliability across adverse environments. These VITA 61 connectors enable 32+Gb/s data rates coupled with a four-point redundant contact system based on the M55302 standard. These TE 114-position connectors are compliant with VITA 61 for XMC 2.0 applications.

VPX Ecosystem

TE Connectivity’s VPX Ecosystem systems gives designers a complete array for high-speed data, optical, RF, power, and mezzanine connectivity. More choice means more flexibility in achieving specific system architectures with standards-based solutions. VPX lets the user achieve the high-speed signal integrity advanced applications require in rugged, reliable connectors. VPX is a ruggedized approach to embedded computing that aims to satisfy high-speed processing needs in harsh environments such as flight, ground defense, and other military applications.