201368-4

TE Connectivity
571-2013684
201368-4

Mfr.:

Description:
Rack & Panel Connectors 75 PL EXT PIN HOOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 210

Stock:
210 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.03 £17.03
£16.85 £337.00
£16.42 £1,642.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rack & Panel Connectors
RoHS:  
Connectors
75 Position
M
Accessory Type: Pin Hood
Brand: TE Connectivity
Product Type: Rack & Panel Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Tradename: M SERIES/V.35
Unit Weight: 28.309 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY