2-179228-3

TE Connectivity
571-2-179228-3
2-179228-3

Mfr.:

Description:
Heavy Duty Power Connectors CT CRIMP-2 REC HSG 3P BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 90000   Multiples: 90000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.099 £8,910.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
AMP CT
Wire Housings
4 A
3 Position
Crimp
125 V
Bulk
Common Termination
Application: Wire-to-Board, Wire-to-Wire
Brand: TE Connectivity
Contact Gender: Socket (Female)
Housing Colour: Blue
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Mounting Style: Cable Mount / Free Hanging
Number of Rows: 1 Row
Pitch: 2 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 5000
Subcategory: Power Connectors
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99