2-160968-1

TE Connectivity
571-2-160968-1
2-160968-1

Mfr.:

Description:
Cable Ties FOAC CABLE TY NATURAL 134X2.6

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.105 £1,050.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Cable Ties
Cable Ties
Natural
Polyamide (PA)
5.315 in
0.102 in
8 kg
Brand: TE Connectivity
Maximum Bundle Diameter: 1.26 in
Series: AMP-TY
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: AMPS-2-0160968-1 F72660-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY