1977892-1

TE Connectivity
571-1977892-1
1977892-1

Mfr.:

Description:
Standard Circular Connector 23-16, STD SEX SLD CPC PLUG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.95 £26.95
£26.43 £264.30
£24.01 £480.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Plugs
16 Position
Without Socket Contacts
23
Free Hanging
Nylon
45.29 mm
CPC
Brand: TE Connectivity
Current Rating: 50 A
Housing Material: Nylon
Lead Free Solder Processes: Not relevant for lead free process
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Plug
Factory Pack Quantity: 20
Subcategory: Circular Connectors
Thread Size: 1 3/8-18
Tradename: CPC UV Series 1
Voltage Rating: 600 V
Unit Weight: 52.481 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.

UV-Resistant Sealed CPC

TE Connectivity's (TE) UV-Resistant Sealed Circular Plastic Connectors (CPC) are designed using UL F1-rated resin for UV resistance in outdoor applications. The UL F1 rating complies with industry standards for long-term UV exposure. The housings are suitable for outside applications where parts are subject to frequent or extended periods of exposure to sunlight. The circular configuration uses less space than a rectangular-style connector yet has an equal number of contacts for efficient use of space. TE UV-Resistant Sealed CPC series is sealed to IP67 and does not require an additional enclosure to protect the mated connector from water exposure.