1734100-4

TE Connectivity
571-1734100-4
1734100-4

Mfr.:

Description:
I/O Connectors VERT PLUG 40P Series I hi-temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 942

Stock:
942 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.21 £4.21
£3.83 £38.30
£3.60 £90.00
£3.40 £183.60
£3.24 £349.92
£3.03 £818.10
£2.89 £1,560.60
£2.77 £2,842.02

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: I/O Connectors
RoHS:  
Headers
Male
40 Position
1.27 mm
250 VAC
Gold
Through Hole
Solder Tail
Vertical
- 55 C
+ 105 C
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Product Type: I/O Connectors
Factory Pack Quantity: 54
Subcategory: I/O Connectors
Type: SCSI
Unit Weight: 3.520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

TE Connectivity CHAMP Series Ribbon Cable Connectors - EXPANSION

TE Connectivity expanded its line of CHAMP Series Ribbon Connectors to include low profile cable plug connectors and receptacles with the options for EMI shielding, right angle mounting, through-hole and SMT termination.

TE Connectivity developed the CHAMP Series Ribbon Cable Connectors to meet the requirements of high density, wave-solderable applications in miniaturized designs. The compact surface mounting area in CHAMP Series Ribbon Cable Connectors from TE Connectivity enable designer engineers to maximize PC board space without compromising interconnection capability. The CHAMP Series Ribbon Cable Connectors are fully intermateable with similar existing connectors and can accommodate designs with single- or double-sided printed circuit boards with printed circuit board thicknesses of .062mm, .093mm or .125mm. Ideally suited for medical equipment, data control systems, telephone interconnect systems, and electronic instrumentation.
View entire CHAMP Ribbon Connectors Series

CHAMP Ribbon Cable Connectors

TE Connectivity's CHAMP Ribbon Cable Connectors meet the requirements of high density, wave-solderable applications in miniaturized designs. The compact surface mounting area in TE's CHAMP Ribbon Cable Connectors enable design engineers to maximize PC board space without compromising interconnection capability. The CHAMP Ribbon Cable Connectors are fully intermateable with similar existing connectors and can accommodate designs with single- or double-sided printed circuit boards with printed circuit board thicknesses of .062mm, .093mm, or .125mm. The series is ideal for medical equipment, data control systems, telephone interconnect systems, and electronic instrumentation.