1437259-6

TE Connectivity
571-1437259-6
1437259-6

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 2.5MM WIDTH TYPE C SPRING FINGERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,967

Stock:
23,967 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.48 £0.48
£0.406 £4.06
£0.362 £9.05
£0.346 £34.60
£0.324 £81.00
£0.308 £154.00
£0.287 £287.00
Full Reel (Order in multiples of 2000)
£0.268 £536.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Spring Fingers
SMD/SMT
3.4 mm
2 mm
0.8 mm
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Factory Pack Quantity: 2000
Subcategory: EMI/RFI
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7419809100
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Side Protection Spring Fingers

TE Connectivity's (TE) Spring Fingers can be used in all types of small printed circuit board applications across all industries to provide grounding between a device and the PCB. These spring fingers -- also known as shield fingers, grounding springs, or universal ground contacts -- offer s shielding for anything that causes vibrations within a device, such as motors, speakers, and microphones. TE Spring Fingers are available in heights as low as 0.4mm and up to 7mm and accommodate soldering and pick-and-place using standard equipment. Typical applications include mobile phones, wearable devices, game consoles, tablets, patient monitoring devices, POS scanners, security systems, and GPS devices.