102692-2

TE Connectivity
571-1026922
102692-2

Mfr.:

Description:
Board to Board & Mezzanine Connectors 24 MODII 2PC HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 960   Multiples: 960
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.24 £4,070.40
£3.71 £7,123.20

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
24 Position
2.54 mm (0.1 in)
2 Row
Solder
Vertical
3 A
250 VAC
- 65 C
+ 105 C
Gold
Phosphor Bronze
Thermoplastic (TP)
AMPMODU MOD II
Tube
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 48
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99