102567-9

TE Connectivity
571-102567-9
102567-9

Mfr.:

Description:
Board to Board & Mezzanine Connectors 100 MODII 2PC HDR DR SHRD .100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 230 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.27 £19.27
£16.38 £196.56
£15.39 £369.36
£14.89 £893.40
£14.40 £1,555.20
£13.60 £3,427.20
£13.21 £6,657.84

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS: N
Headers
100 Position
2.54 mm (0.1 in)
2 Row
Solder
Vertical
11.43 mm
3 A
250 VAC
- 65 C
+ 105 C
Gold
Copper Alloy
Thermoplastic (TP)
AMPMODU MOD II
Tube
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 12
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99