10219128-00

TE Connectivity
571-10219128-00
10219128-00

Mfr.:

Description:
Thermistors ESAPP-ESA PLATINUM NON-FLIGHT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£500.95 £500.95
£297.11 £1,485.55
£268.36 £2,683.60

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Thermistors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
1 kOhms
SMD/SMT
Wire Lead
- 90 C
+ 125 C
500 mm
Brand: TE Connectivity
Product Type: NTC Thermistors
Factory Pack Quantity: 1
Subcategory: Thermistors
Temperature Coefficient: 3850 PPM / K
Type: RTD Platinum Sensor
Part # Aliases: GAPT1000D355-NF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533408070
MXHTS:
8533409102
ECCN:
9A515.y.2

Surface Mount Temperature Sensors

TE Connectivity's (TE) Measurement Specialties Surface Mount Temperature Sensors for Space applications are welded to 26AWG polyimide-insulated twisted pair wires and encapsulated using a thermally conductive epoxy resin on a flat aluminum housing. The construction is based on TE Connectivity's established ESA Qualified NTC Thermistor probe, which has been used in the industry for over 25 years, offering proven performance and outstanding reliability.