1-66107-0

TE Connectivity
571-1661070
1-66107-0

Mfr.:

Description:
Standard Circular Contacts TYPE III+ PIN 26-24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,418

Stock:
3,418 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.12 £1.12
£0.986 £9.86
£0.943 £18.86
£0.917 £45.85
£0.882 £88.20
£0.818 £163.60
£0.78 £390.00
£0.73 £730.00
£0.718 £1,436.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£0.82
Min:
1
Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
£0.47
Min:
4000
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
£0.97
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  
Pin (Male)
13 A
16
Brass
26 AWG to 24 AWG
Crimp
Gold
Stamped and Formed
MATE-N-LOK
Bulk
Brand: TE Connectivity
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Multimate
Unit Weight: 49.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99