1-2394520-4

TE Connectivity
571-1-2394520-4
1-2394520-4

Mfr.:

Description:
Headers & Wire Housings 1.5mm V D/R WTB 40P conn,gold

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
£0.739 £2,217.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Headers
Wire to Board
40 Position
1.5 mm (0.059 in)
2 Row
PCB Mount
Solder
Straight
Gold
30 AWG to 24 AWG
Reel
Brand: TE Connectivity
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 600
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536693000
MXHTS:
8536694040
ECCN:
EAR99

1.5mm Dual Row Locking HPI Connectors

TE Connectivity's (TE) 1.5mm Dual Row Locking High-Performance Interconnects (HPI) offer dual row position sizes with a locking feature. This design reinforces mating connections between the plug assembly and the receptacle, preventing accidental unmating. These 1.5mm connectors address low-profile applications requiring a secure and reliable wire-to-board signal or low-power connection. This TE 1.5mm dual row series is ideal for various applications, including data communications, automotive, consumer, medical, and industrial devices.