1-2351053-2

TE Connectivity
571-1-2351053-2
1-2351053-2

Mfr.:

Description:
Sockets & Adapters SOCKET E1 DUST COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,123

Stock:
5,123 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5123 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.47 £3.47

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Sockets & Adapters
RoHS:  
Socket Covers
LGA 4677 Sockets
Brand: TE Connectivity
Packaging: Tray
Product Type: Sockets & Adapters
Factory Pack Quantity: 24
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

LGA 4677 Sockets

TE Connectivity's (TE) LGA 4677 Sockets are designed with high bandwidth demands with PCIe Generation 5 (Gen 5) and DDR5 8-channel support available. These sockets feature a greater number of memory channels, enabling speed-intensive applications such as artificial intelligence (AI) and machine learning. LGA 4677 Sockets deliver an aggregate link bandwidth of up to 128Gbps in x16 configuration and support higher-speed networking protocols and higher-speed interconnections between system devices. TE LGA 4677 Sockets are suitable for next-gen servers, edge computing, machine learning and hyperscale applications.