1-1393258-1

TE Connectivity
655-1-1393258-1
1-1393258-1

Mfr.:

Description:
Safety Relays V23047-A1021-A501

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.95 £8.95
£7.70 £77.00
£7.55 £151.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Safety Relays
RoHS:  
REACH - SVHC:
21 VDC
2 Form C (DPDT-NO, NC)
Solder Pin
Bulk
Brand: TE Connectivity
Coil Resistance: 630 Ohms
Current Rating - Max: 6 A
Product Type: Safety Relays
Series: SR2M
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: V23047-A1021-A501 V23047A1021A501
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.