See an Error?

1-104480-6

TE Connectivity Logo
571-1-104480-6

1-104480-6

Mfr.:

Description:
Headers & Wire Housings CONTACT GLD 26-22AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129,776

Stock:

129,776 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

£-.--
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
1 £0.252 £0.25
10 £0.206 £2.06
100 £0.159 £15.90
500 £0.144 £72.00
1,000 £0.119 £119.00
2,000 £0.109 £218.00
5,000 £0.102 £510.00
10,000 £0.098 £980.00

Non-RoHS Version

TE Connectivity 104480-9
TE Connectivity
Headers & Wire Housings SOCKET 26-22 AWG
Product Attribute Attribute Value
TE Connectivity
Headers & Wire Housings
RoHS:  Details
Contacts
Terminals
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
AMPMODU MOD IV
AMPMODU
Wire-to-Board
26 AWG to 22 AWG
- 65 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: Socket (Female)
Current Rating: 3 A
Housing Colour: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC
Unit Weight: 74 mg
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

AMPMODU IV & V Connectors

TE Connectivity's (TE) AMPMODU IV and V Connectors feature rugged and reliablewire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups: board-mount headers and cable-to-board receptacles. They are available in single and double row as well as vertical or right angle. The Mod IV series is ideal for standard pressure applications with minimal vibrations while Mod V is ideal for high-pressure applications with high vibrations. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.  

Image Description
TE Connectivity 843477-1 Associated Product Image
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Image Description
TE Connectivity 104257-3 Also Bought Image
Headers & Wire Housings RECEPTACLE ASSY 4P
TE Connectivity 1-104481-3 Also Bought Image
Headers & Wire Housings CONTACT GLD 32-28AWG
TE Connectivity 91518-1 Also Bought Image
Crimpers / Crimping Tools CERTICRIMP 2 SAHT SHORT POINT RECPT
TE Connectivity 104257-2 Also Bought Image
Headers & Wire Housings RECEPTACLE ASSY 3P
TE Connectivity 104257-1 Also Bought Image
Headers & Wire Housings RECEPTACLE ASSY 2P
TE Connectivity 104257-5 Also Bought Image
Headers & Wire Housings RECEPTACLE ASSY 6P
TE Connectivity 5-104505-7 Also Bought Image
Headers & Wire Housings PIN 26-22 AWG
TE Connectivity 103653-3 Also Bought Image
Headers & Wire Housings PIN ASSEMBLY 4P
TE Connectivity 104257-4 Also Bought Image
Headers & Wire Housings Conn Hsng RCP 5 POS
TE Connectivity 103653-2 Also Bought Image
Headers & Wire Housings PIN ASSEMBLY 3P