36550603J39NT

TE Connectivity / Sigma Inductors
279-36550603J39NT
36550603J39NT

Mfr.:

Description:
Power Inductors - SMD 3655 0603 39N 5% T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,570

Stock:
7,570 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.124 £0.12
£0.105 £1.05
£0.097 £2.43
£0.076 £7.60
£0.071 £17.75
£0.059 £59.00
£0.053 £132.50
Full Reel (Order in multiples of 4000)
£0.044 £176.00
£0.043 £344.00

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Inductors - SMD
RoHS:  
0608 (1608 metric)
39 nH
5 %
300 mA
700 mOhms
- 55 C
+ 125 C
8
1.4 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
Type 3655
Reel
Cut Tape
Application: Automotive
Brand: TE Connectivity / Sigma Inductors
Case Code - in: 0603
Case Code - mm: 1608
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: 2-2176738-7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

3655 Automotive-Grade Multilayer Chip Inductors

TE Connectivity's (TE) Holsworthy Type 3655 Automotive-Grade Multilayer Chip Inductors are designed with a low-loss ceramic monolithic structure with high-conductivity metal electrodes. TE's Type 3655 Automotive-Grade Multilayer Chip inductors are AEC-Q200 compliant and designed for high-frequency performance. Type 3655 is available in two package sizes and is ideal for wireless connection systems, safety management systems, and automotive multi-media and power systems.