FN9222SR-3-06-20

TE Connectivity / Schaffner
631-FN9222SR-3-06-20
FN9222SR-3-06-20

Mfr.:

Description:
AC Power Entry Modules FN9222SR-3-06-20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.92 £5.92
£4.71 £47.10
£4.37 £109.25
£4.11 £205.50
£3.91 £469.20
£3.76 £902.40
£3.73 £2,238.00
£3.68 £3,974.40
£3.54 £8,920.80

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
3 A
250 VAC
Snap-In
Quick Connect
IEC-320 C-14
Standard
FN9222
Brand: TE Connectivity / Schaffner
Flammability Rating: UL 94 V-2
Height: 20,1 mm
Housing Material: Aluminum
Inductance: 2.5 mH
Length: 44 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 120
Subcategory: Power Entry
Width: 27.8 mm
Part # Aliases: 811122-SF
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504509520
ECCN:
EAR99